Part Details for CRGCQ0402F270R by TE Connectivity
Results Overview of CRGCQ0402F270R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0402F270R Information
CRGCQ0402F270R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGCQ0402F270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8882
|
Newark | Res, 270R, 1%, 0.063W, 0402, Thick Film, Resistance:270Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402F270R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13453 |
|
$0.0020 | Buy Now |
DISTI #
73AC8883
|
Newark | Res, 270R, 1%, 0.063W, 0402, Thick Film, Resistance:270Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402F270R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
73AC8882
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 13453 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
1-2176337-8
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176337-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0017 / $0.0022 | Buy Now |
DISTI #
CRGCQ0402F270R
|
TME | Resistor: thick film, SMD, 0402, 270Ω, 62.5mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0031 | RFQ |
DISTI #
1-2176337-8
|
Avnet Abacus | SMD Chip Resistor 270 Ohm 1 63 mW 0402 1005 Metric Thick Film General Purpose (Alt: 1-2176337-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGCQ0402F270R
CRGCQ0402F270R CAD Models
CRGCQ0402F270R Part Data Attributes
|
CRGCQ0402F270R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F270R
TE Connectivity
CRGCQ 0402 270R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
CRGCQ0402F270R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGCQ0402F270R is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CRGCQ0402F270R is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for CRGCQ0402F270R is 50V.
-
Yes, CRGCQ0402F270R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CRGCQ0402F270R is available in tape and reel packaging for automated assembly and surface mount technology (SMT) applications.