Part Details for CRGCQ0603J1K5 by TE Connectivity
Results Overview of CRGCQ0603J1K5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0603J1K5 Information
CRGCQ0603J1K5 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGCQ0603J1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9154
|
Newark | Res, 1K5, 5%, 0.1W, 0603, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J1K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8638 |
|
$0.0010 | Buy Now |
DISTI #
73AC9155
|
Newark | Res, 1K5, 5%, 0.1W, 0603, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J1K5 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
73AC9154
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC9154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 8638 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
2-2176340-0
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176340-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0018 / $0.0020 | Buy Now |
|
TE Connectivity | CRGCQ 0603 1K5 5% Resistance Value: 1.5K Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0603 Power Rating: .1 W Surface Mount Resistor | 1.5K Ω General Purpose Resistor Thick Film 0603 | Part Number: CRGCQ0603J1K5 | Internal Number: 2-2176340-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 117230 |
|
$0.0100 | Buy Now |
DISTI #
CRGCQ0603J1K5
|
TME | Resistor: thick film, SMD, 0603, 1.5kΩ, 100mW, ±5%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0026 | RFQ |
DISTI #
2-2176340-0
|
Avnet Abacus | SMD Chip Resistor 15 kOhm 5 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: 2-2176340-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGCQ0603J1K5
CRGCQ0603J1K5 CAD Models
CRGCQ0603J1K5 Part Data Attributes
|
CRGCQ0603J1K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603J1K5
TE Connectivity
CRGCQ 0603 1K5 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRGCQ0603J1K5
This table gives cross-reference parts and alternative options found for CRGCQ0603J1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0603J1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-101K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRGCQ0603J1K5 vs RC0603JR-101K5L |
0603WGJ0152T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRGCQ0603J1K5 vs 0603WGJ0152T5E |
NRCA06J152TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CRGCQ0603J1K5 vs NRCA06J152TRQYF |
CRA06031K5-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | CRGCQ0603J1K5 vs CRA06031K5-5%100PPM/KNS |
AC0603JR-131K5L | YAGEO Corporation | $50.9691 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRGCQ0603J1K5 vs AC0603JR-131K5L |
RC0603JR-071K5P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CRGCQ0603J1K5 vs RC0603JR-071K5P |
CR-03JL7---1K5- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRGCQ0603J1K5 vs CR-03JL7---1K5- |
WR06X152JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CRGCQ0603J1K5 vs WR06X152JTL |
NS03WAJ0152T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRGCQ0603J1K5 vs NS03WAJ0152T5E |
CRA06031K5-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | CRGCQ0603J1K5 vs CRA06031K5-5%100PPM/KNP5 |