Part Details for CRHV2510AF10M0FKST by Vishay Intertechnologies
Overview of CRHV2510AF10M0FKST by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV2510AF10M0FKST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2510AF10M0FKST
|
Avnet Americas | CRHV2510AF 10M 1% 100 ST - Bulk (Alt: CRHV2510AF10M0FKST) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7084 | Buy Now |
DISTI #
71-RHV2510AF10M0FKST
|
Mouser Electronics | Thick Film Resistors - SMD CRHV2510AF 10M 1% 100 ST RoHS: Compliant | 250 |
|
$2.7000 / $5.8200 | Buy Now |
Part Details for CRHV2510AF10M0FKST
CRHV2510AF10M0FKST CAD Models
CRHV2510AF10M0FKST Part Data Attributes
|
CRHV2510AF10M0FKST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510AF10M0FKST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 10000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510AF10M0FKST
This table gives cross-reference parts and alternative options found for CRHV2510AF10M0FKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510AF10M0FKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510BF10M0FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510AF10M0FKST vs CRHV2510BF10M0FKET |
CRHV2510AF10M0FKTB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510AF10M0FKST vs CRHV2510AF10M0FKTB |
CRHV2510BD10M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 10000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF10M0FKST vs CRHV2510BD10M0FKNW |
CRHV2510AF10M0FKS5 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 10000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF10M0FKST vs CRHV2510AF10M0FKS5 |
CRHV2510AF10M0FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510AF10M0FKST vs CRHV2510AF10M0FKET |
CRHV2510AF10M0FKTW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510AF10M0FKST vs CRHV2510AF10M0FKTW |
CRHV2510AF10M0FKST | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510AF10M0FKST vs CRHV2510AF10M0FKST |
CRHV2510BE10M0FKSW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 10000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF10M0FKST vs CRHV2510BE10M0FKSW |
CRHV2510AA10M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 10000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF10M0FKST vs CRHV2510AA10M0FKNW |
CRHV2510AF10M0FKTT | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 10000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF10M0FKST vs CRHV2510AF10M0FKTT |