Part Details for CRIMPIT F 25 L by Altech Corporation
Overview of CRIMPIT F 25 L by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRIMPIT F 25 L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3685
|
Newark | Ferrule Crimper, 10-4 Awg, Ul |Altech CRIMPIT F 25 L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.5600 / $291.8800 | Buy Now |
DISTI #
1920-CRIMPITF25L-ND
|
DigiKey | FERRULE CRIMPER, 10-4 AWG, UL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.0600 | Buy Now |
DISTI #
845-CRIMPITF25L
|
Mouser Electronics | Crimpers / Crimping Tools Ferrule Crimper, 10-4 AWG, UL | 0 |
|
$232.7000 / $241.7000 | Order Now |
DISTI #
70357933
|
RS | Crimp Tool for F,8 AWG, For use with Wire Ferrule Connectors,540g | Altech Corp CRIMPIT F 25 L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 4 |
|
$232.3800 / $261.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$205.6100 | Buy Now |
DISTI #
83637577
|
Verical | Application Tooling, Crimping Tool for Ferrules 10 to 4 AWG Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 3 |
|
$281.4500 / $302.3020 | Buy Now |
DISTI #
10047385
|
TestEquity LLC | Altech Crimpit F 25 L Crimping Tool for Ferrules, Grey Handle, 10-4 AWG | 0 |
|
$213.8200 | Buy Now |
Part Details for CRIMPIT F 25 L
CRIMPIT F 25 L CAD Models
CRIMPIT F 25 L Part Data Attributes
|
CRIMPIT F 25 L
Altech Corporation
Buy Now
|
Compare Parts:
CRIMPIT F 25 L
Altech Corporation
|
Samacsys Manufacturer | Altech |