Part Details for CRL10W-R22 by SR Components Inc
Overview of CRL10W-R22 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL10W-R22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRL10W-R22
|
TME | Resistor: wire-wound, cement, THT, 220mΩ, 10W, ±5%, 48x9.5x9.5mm Min Qty: 5 | 376 |
|
$0.1070 / $0.2110 | Buy Now |