Part Details for CRL5W-20R by SR Components Inc
Overview of CRL5W-20R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL5W-20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRL5W-20R
|
TME | Resistor: power, cement, THT, 20Ω, 5W, ±5%, 9.5x9.5x22mm Min Qty: 10 | 1780 |
|
$0.0452 / $0.1251 | Buy Now |