Part Details for CRM-1-3055-9915-I by Visual Communications Company
Overview of CRM-1-3055-9915-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9915BCPZ | Analog Devices | 2.5 GSPS Complete DDS | |
AD9915BCPZ-REEL7 | Analog Devices | 2.5 GSPS Complete DDS |
Price & Stock for CRM-1-3055-9915-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CRM-1-3055-9915-I-ND
|
DigiKey | PMI DIA .315" (8MM) YELLOW 60V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2710 | Buy Now |
DISTI #
593-CRM1-3055-9915-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .315" (8mm) Yellow 60V RoHS: Compliant | 0 |
|
$15.1100 / $16.4700 | Order Now |
DISTI #
75413485
|
RS | Panel Mount Indicator Dia .315in. (8mm) Yellow 60V | VCC (Visual Communications Company) CRM-1-3055-9915-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$14.8100 | Buy Now |
Part Details for CRM-1-3055-9915-I
CRM-1-3055-9915-I CAD Models
CRM-1-3055-9915-I Part Data Attributes
|
CRM-1-3055-9915-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CRM-1-3055-9915-I
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |