Part Details for CRN-1/16-X-STK by TE Connectivity
Overview of CRN-1/16-X-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRN-1/16-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0967
|
Newark | Crn-1/16-X-Stk |Raychem Te Connectivity CRN-1/16-X-STK Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
CRN-1/16-X-STK-ND
|
DigiKey | HEATSHRINK 1/16" X 4' CL Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-CRN-1/16-X-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.6MM CL PRICE PER STICK RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $4.6700 | Buy Now |
DISTI #
NB15242001
|
TTI | Heat Shrink Tubing & Sleeves CRN-1/16-X-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Stick |
Americas - 800 In Stock |
|
$2.8600 / $3.1100 | Buy Now |
DISTI #
TE Connectivity CRN-1/16-X-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 0 |
|
Buy Now | |
DISTI #
000000000001129755
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.6MM CL PRICE PER STICK Min Qty: 1250 | 0 |
|
$1.8100 / $2.5200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $4.6700 | Buy Now |
Part Details for CRN-1/16-X-STK
CRN-1/16-X-STK CAD Models
CRN-1/16-X-STK Part Data Attributes:
|
CRN-1/16-X-STK
TE Connectivity
Buy Now
|
Compare Parts:
CRN-1/16-X-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |