Part Details for CRPS24VDC-120 by CR Magnetics Inc
Overview of CRPS24VDC-120 by CR Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRPS24VDC-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582-1149-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 5W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$76.5547 / $92.1000 | Buy Now |