Part Details for CRS-TO-1010-HT by SPC Multicomp
Overview of CRS-TO-1010-HT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS-TO-1010-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2515
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:-, Insulator Material:Uninsulated, Contact Material:Steel Rohs Compliant: Yes |Multicomp CRS-TO-1010-HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6334 |
|
$0.2420 / $0.3360 | Buy Now |
Part Details for CRS-TO-1010-HT
CRS-TO-1010-HT CAD Models
CRS-TO-1010-HT Part Data Attributes:
|
CRS-TO-1010-HT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CRS-TO-1010-HT
SPC Multicomp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for CRS-TO-1010-HT
This table gives cross-reference parts and alternative options found for CRS-TO-1010-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-TO-1010-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M10-10RX | Ring Terminal | 3M Interconnect | CRS-TO-1010-HT vs M10-10RX |
696271-2 | SOLISTRAND 12-10 R 10, 60-40 | TE Connectivity | CRS-TO-1010-HT vs 696271-2 |
322454-3 | SOLIS R 12-10 8 SNPB 93/7 | TE Connectivity | CRS-TO-1010-HT vs 322454-3 |
M10-10RX | RING TERMINAL | 3M Electronics | CRS-TO-1010-HT vs M10-10RX |
CRS-TO-1010 | Ring Terminal | SPC Multicomp | CRS-TO-1010-HT vs CRS-TO-1010 |