Part Details for CRS-TV-1031 by SPC Multicomp
Overview of CRS-TV-1031 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS-TV-1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2539
|
Newark | Terminal, Ring Tongue, 5/16In, Yellow, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Yellow, Insulator Material:Vinyl, Stud Size:5/16 Rohs Compliant: No |Multicomp CRS-TV-1031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 770 |
|
$0.6560 / $0.9110 | Buy Now |
Part Details for CRS-TV-1031
CRS-TV-1031 CAD Models
CRS-TV-1031 Part Data Attributes
|
CRS-TV-1031
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CRS-TV-1031
SPC Multicomp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |