Part Details for CRS-ZY-0825 by SPC Multicomp
Overview of CRS-ZY-0825 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE502S08-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
LPS5030-825MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS1210-825KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for CRS-ZY-0825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2576
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp CRS-ZY-0825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1264 |
|
$0.4450 | Buy Now |
Part Details for CRS-ZY-0825
CRS-ZY-0825 CAD Models
CRS-ZY-0825 Part Data Attributes
|
CRS-ZY-0825
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CRS-ZY-0825
SPC Multicomp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL94V-2, POLYAMIDE | |
Rated Voltage | 600 V | |
Safety Approval | CSA; OSHA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8.365 mm2 | |
Wire Gauge | 8 AWG |