Part Details for CRS2010-FX-1002ELF by Bourns Inc
Overview of CRS2010-FX-1002ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS2010-FX-1002ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8983
|
Newark | Reshighsurge 2010 10K 1% 1W Tc100 /Tape & Reel - 7" Reel |Bourns CRS2010-FX-1002ELF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
118-CRS2010-FX-1002ELFTR-ND
|
DigiKey | RES 10K OHM 1% 1W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
CRS2010-FX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2010-FX-1002ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 / $0.1349 | Buy Now |
DISTI #
652-CRS2010FX1002ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighSurge 2010 10k 1% 1W TC100 RoHS: Compliant | 0 |
|
$0.1340 / $0.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1213 / $0.1418 | Buy Now |
DISTI #
CRS2010-FX-1002ELF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2010-FX-1002ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1213 / $0.1418 | Buy Now |
Part Details for CRS2010-FX-1002ELF
CRS2010-FX-1002ELF CAD Models
CRS2010-FX-1002ELF Part Data Attributes
|
CRS2010-FX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010-FX-1002ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |