There are no models available for this part yet.
Overview of CRSP2H12M9 by Oslo Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRSP2H12M9 by Oslo Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32-CRSP2H12M9-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4338 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $8.3300 | Buy Now |
CAD Models for CRSP2H12M9 by Oslo Switch Inc
Part Data Attributes for CRSP2H12M9 by Oslo Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OSLO SWITCH INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
|
Actuator Color
|
RED
|
Actuator Length
|
0.278 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
APPROVALS: UL,CSA
|
Body Breadth
|
11.811 mm
|
Body Color
|
BLACK
|
Body Height
|
13.97 mm
|
Body Length or Diameter
|
26.924 mm
|
Center Contact Plating
|
SILVER OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
1HP@250VAC
|
Contact (AC) Max Rating R Load
|
20A@250VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
14 A
|
Contact (DC) Max Rating R Load
|
14A@14VDC
|
Contact Function
|
ON-ON
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
14 V
|
Dielectric Withstand Volts
|
1250VRMS V
|
End Contact Plating
|
SILVER OVER NICKEL
|
Insulation Resistance
|
5000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.36 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CRSP2H12M9
This table gives cross-reference parts and alternative options found for CRSP2H12M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRSP2H12M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRSP3G9C9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3G9C9 |
CRSP3H7C9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3H7C9 |
CRSP2A12C9 | Rocker Switch, SPDT, On-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP2A12C9 |
CRSP2G12C9 | Rocker Switch, SPDT, On-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP2G12C9 |
CRSP3A12C9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3A12C9 |
CRSP3A7M9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3A7M9 |
CRSP3G9M9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3G9M9 |
CRSP3H12C9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3H12C9 |
CRSP3H7M9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3H7M9 |
CRSP3H9M9 | Rocker Switch, SPDT, On-off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP2H12M9 vs CRSP3H9M9 |