Part Details for CRT0402-AY-1072GLF by Bourns Inc
Results Overview of CRT0402-AY-1072GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0402-AY-1072GLF Information
CRT0402-AY-1072GLF by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRT0402-AY-1072GLF
CRT0402-AY-1072GLF CAD Models
CRT0402-AY-1072GLF Part Data Attributes
|
CRT0402-AY-1072GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-1072GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-1072GLF
This table gives cross-reference parts and alternative options found for CRT0402-AY-1072GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-1072GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0225B1072T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1072GLF vs TC0225B1072T5E |
AR02BPC3Y1072N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1072GLF vs AR02BPC3Y1072N |
RP73F1E10K7ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-AY-1072GLF vs RP73F1E10K7ATD |
CAR040210.7KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1072GLF vs CAR040210.7KOHMS0.05%25PPM |
TFCR0402-16W-E-1072BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-1072GLF vs TFCR0402-16W-E-1072BT |
NTRC04B1072CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1072GLF vs NTRC04B1072CTRF |
RNCW0402BTE10K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-1072GLF vs RNCW0402BTE10K7 |
AR040210K7+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | CRT0402-AY-1072GLF vs AR040210K7+-0.1%TCR25 |
PCF-W0402R-03-1072-B-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 10700ohm, SURFACE MOUNT, 0402, CHIP | CRT0402-AY-1072GLF vs PCF-W0402R-03-1072-B-P-LT |
AR02BPC3Y1072 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1072GLF vs AR02BPC3Y1072 |