Part Details for CRT0402-BW-1000GLF by Bourns Inc
Overview of CRT0402-BW-1000GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BW-1000GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9575
|
Newark | Resthinfilm 0402 100R 0.1% 63Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-BW-1000GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3330 | Buy Now |
DISTI #
CRT0402-BW-1000GLF-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2709 | Buy Now |
DISTI #
CRT0402-BW-1000GLF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BW-1000GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2968 | Buy Now |
DISTI #
652-CRT0402BW1000GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 100R 0.1% 63mW TC10 RoHS: Compliant | 9970 |
|
$0.2130 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 100 ohms ±0.1% - ±10ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.2594 / $0.5434 | Buy Now |
DISTI #
CRT0402-BW-1000GLF
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BW-1000GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 100 ohms ±0.1% - ±10ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.2594 / $0.5434 | Buy Now |
Part Details for CRT0402-BW-1000GLF
CRT0402-BW-1000GLF CAD Models
CRT0402-BW-1000GLF Part Data Attributes
|
CRT0402-BW-1000GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BW-1000GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BW-1000GLF
This table gives cross-reference parts and alternative options found for CRT0402-BW-1000GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BW-1000GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1E100RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BW-1000GLF vs RN73C1E100RATDF |
AR02APC6Y1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BW-1000GLF vs AR02APC6Y1000 |
CAR0402100OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | CRT0402-BW-1000GLF vs CAR0402100OHMS0.05%10PPM |
RP73C1E100RATG | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BW-1000GLF vs RP73C1E100RATG |
AR02BPC6Y1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BW-1000GLF vs AR02BPC6Y1000 |
TC02E1000AC | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BW-1000GLF vs TC02E1000AC |
AR02ATRC6Y1000N | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BW-1000GLF vs AR02ATRC6Y1000N |
RP73C1E100RBTG | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BW-1000GLF vs RP73C1E100RBTG |
RP73C1E100RBTDG | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BW-1000GLF vs RP73C1E100RBTDG |
PRC0402TC10Y100R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BW-1000GLF vs PRC0402TC10Y100R+-0.05% |