Part Details for CRT0805-CX-1600ELF by Bourns Inc
Overview of CRT0805-CX-1600ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-CX-1600ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5724
|
Newark | Resthinfilm 0805 160R 0.25% 125Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-CX-1600ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
CRT0805-CX-1600ELF-ND
|
DigiKey | RES SMD 160 OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2022 | Buy Now |
DISTI #
CRT0805-CX-1600ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0805 Size 160 Ohm 0.25% 0.125 W 15 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0805-CX-1600ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.2187 | Buy Now |
DISTI #
652-CRT0805CX1600ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/8watts 160 ohm 0.25% RoHS: Compliant | 0 |
|
$0.1580 / $0.1820 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 160 ohms ±0.25% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1880 / $0.2200 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 160 ohms ±0.25% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1880 / $0.2200 | Buy Now |
Part Details for CRT0805-CX-1600ELF
CRT0805-CX-1600ELF CAD Models
CRT0805-CX-1600ELF Part Data Attributes
|
CRT0805-CX-1600ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CX-1600ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 160ohm, 100V, 0.25% +/-Tol, -15,15ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-CX-1600ELF
This table gives cross-reference parts and alternative options found for CRT0805-CX-1600ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CX-1600ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805CKS160R | Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-CX-1600ELF vs RNCF0805CKS160R |
PR05CTNW1600 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-CX-1600ELF vs PR05CTNW1600 |
RTW12C0805C1600-RG70 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-CX-1600ELF vs RTW12C0805C1600-RG70 |
AR05CBNW1600 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-CX-1600ELF vs AR05CBNW1600 |
RNCF0805CTS160R | Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-CX-1600ELF vs RNCF0805CTS160R |
AR05CTNW1600N | Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | CRT0805-CX-1600ELF vs AR05CTNW1600N |