Part Details for CRT1206-BY-5112ELF by Bourns Inc
Results Overview of CRT1206-BY-5112ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT1206-BY-5112ELF Information
CRT1206-BY-5112ELF by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRT1206-BY-5112ELF
CRT1206-BY-5112ELF CAD Models
CRT1206-BY-5112ELF Part Data Attributes
|
CRT1206-BY-5112ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-5112ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-5112ELF
This table gives cross-reference parts and alternative options found for CRT1206-BY-5112ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-5112ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2B51K1BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-BY-5112ELF vs RP73F2B51K1BTG |
RTX065112BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-BY-5112ELF vs RTX065112BDP4 |
239065135113L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-BY-5112ELF vs 239065135113L |
RP73F2B51K1ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-BY-5112ELF vs RP73F2B51K1ATD |
WF12R5112BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | CRT1206-BY-5112ELF vs WF12R5112BTL |
RP73F2B51K1ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-BY-5112ELF vs RP73F2B51K1ATG |
CRT1206-BY-5112EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | CRT1206-BY-5112ELF vs CRT1206-BY-5112EAS |
RT1206WRD1051K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRT1206-BY-5112ELF vs RT1206WRD1051K1L |
AR06BPC3V5112 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-BY-5112ELF vs AR06BPC3V5112 |
NTRA12HB5112CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BY-5112ELF vs NTRA12HB5112CTR1KQYF |