Part Details for CRT9006-83P by SMSC
Overview of CRT9006-83P by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CRT9006-83P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CRT9006-83P-ND
|
DigiKey | SINGLE ROW BUFFER (SRB) Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5378 In Stock |
|
$6.2500 | Buy Now |
|
Rochester Electronics | Single Row Buffer (SRB) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5378 |
|
$5.3700 / $6.3100 | Buy Now |
Part Details for CRT9006-83P
CRT9006-83P CAD Models
CRT9006-83P Part Data Attributes
|
CRT9006-83P
SMSC
Buy Now
Datasheet
|
Compare Parts:
CRT9006-83P
SMSC
Consumer IC, MOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |