CRTP22A9M9
Description: Rocker Switch, DPDT, On-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of CRTP22A9M9 by Oslo Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRTP22A9M9 by Oslo Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32-CRTP22A9M9-ND
DigiKey SWITCH ROCKER DPDT 20A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk 49
In Stock
  • 1 $7.9200
  • 10 $6.8380
  • 25 $6.4480
  • 50 $6.1670
  • 100 $5.8981
  • 250 $5.5599
  • 500 $5.3166
  • 1,000 $5.0836
$5.0836 / $7.9200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $10.2800
  • 25 $9.2900
  • 50 $8.8600
  • 100 $6.3000
  • 250 $5.7600
  • 500 $4.5800
  • 1,000 $3.6900
$3.6900 / $10.2800 Buy Now

CAD Models for CRTP22A9M9 by Oslo Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRTP22A9M9 by Oslo Switch Inc

CRTP22A9M9
Oslo Switch Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OSLO SWITCH INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Color
BLACK
Actuator Length
0.28 inch
Actuator Type
ROCKER
Body Breadth
22.098 mm
Body Height
13.97 mm
Body Length or Diameter
26.924 mm
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
1HP@250VAC
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
14 A
Contact (DC) Max Rating R Load
14A@14VDC
Contact Function
ON-ON
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
14 V
Electrical Life
35000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
5000000 Ω
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. CRTP22A9M9
    Oslo Switch Inc
    Rocker Switch, DPDT, On-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRTP22A9M9 by Oslo Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRTP22A9M9 by Oslo Switch Inc

Select Manufacturer
Which Manufacturer of CRTP22A9M9 would you like to use for your alert(s)?
  • Please alert me when CRTP22A9M9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRTP22A9M9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRTP22A9M9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRTP22A9M9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRTP22A9M9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRTP22A9M9 by Oslo Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: