Part Details for CRU24730-600 SL by Central Semiconductor Corp
Overview of CRU24730-600 SL by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRU24730-600 SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CRU24730-600SL-ND
|
DigiKey | RECTIFIER-ULTRA FAST <100 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1440 In Stock |
|
$1.2750 / $2.7300 | Buy Now |
DISTI #
610-CRU24730-600SL
|
Mouser Electronics | Rectifiers 600V, 30A Super Junction Rectifier RoHS: Compliant | 1200 |
|
$1.2700 / $2.7300 | Buy Now |