There are no models available for this part yet.
Overview of CRV1S1215SC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRV1S1215SC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85Y2549
|
Newark | Dc-Dc Converter, 15V, 0.067A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Murata Power Solutions CRV1S1215SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.5600 | Buy Now | |
DISTI #
811-3208-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 / $3.3000 | Buy Now | |
Future Electronics | CRV-1 Series 1 W Single Output 15 V Isolated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.5600 / $2.8000 | Buy Now | ||
DISTI #
CRV1S1215SC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 67mA, SIP Min Qty: 1 | 0 |
|
$3.0200 / $4.0300 | RFQ | |
DISTI #
000000000005520926
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-15V SIP SINGLE Min Qty: 1 | 0 |
|
$2.6700 / $2.9400 | Buy Now |
CAD Models for CRV1S1215SC by Murata Power Solutions
Related Parts for CRV1S1215SC
-
MGW302415Power Supply Modules
-
CRE22F2BBBNERocker Switches
-
STM32F405RGT7Microcontrollers
-
LIS3MDLTROther Analog ICs
-
CS51221EDTB16GSwitching Regulator or Controllers
-
TSV992AIYDTOperational Amplifiers
-
LT3014IS5#TRMPBFLinear Regulator ICs
-
CRCW0402698KFKEDFixed Resistors
-
CS5340-DZZAnalog to Digital Converters