There are no models available for this part yet.
Overview of CRX0031BC by Hammond Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRX0031BC by Hammond Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X2838
|
Newark | Line Reactor, 3-Phase, 31A, 0.32Mh, Product Range:Centurion R Series, Supply Voltage Max:208Vac, Power Consumption:10Hp, Impedance:-, Phase Type:3 Phase, Output Current:31A, Inductance:320µh, Length:5", Width:6.5", Height:6.13" Rohs Compliant: Yes |Hammond Power Solutions CRX0031BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2600 / $312.5600 | Buy Now | |
DISTI #
70756040
|
RS | Line Reactor, 31 A, 0.32 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0031BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$286.6200 | Buy Now |