Part Details for CRX0040AC by Hammond Power Solutions
Overview of CRX0040AC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0040AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2854
|
Newark | Line Reactor, 3-Phase, 40A, 0.55Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:30Hp, Impedance:-, Phase Type:3 Phase, Output Current:40A, Inductance:550µh, Length:5", Width:6.5", Height:6.13" Rohs Compliant: Yes |Hammond Power Solutions CRX0040AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.0100 / $431.8900 | Buy Now |
DISTI #
70404462
|
RS | Line Reactor, 3-Ph, Core and Coil, 3%, 480V, 30HP, HPS Centurion R Series | Hammond Power Solutions CRX0040AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$404.2500 / $449.1700 | Buy Now |