There are no models available for this part yet.
Overview of CRX0040AE by Hammond Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRX0040AE by Hammond Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X2855
|
Newark | Line Reactor, 3-Phase, 40A, 0.55Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:30Hp, Impedance:-, Phase Type:3 Phase, Output Current:40A, Inductance:550µh, Length:10", Width:10", Height:8.13" Rohs Compliant: Yes |Hammond Power Solutions CRX0040AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.0900 / $653.3700 | Buy Now | |
DISTI #
70756054
|
RS | Line Reactor, 40 A, 0.55 mH, 60Hz, Cu Type 2, HPS Centurion R Series | Hammond Power Solutions CRX0040AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$611.5500 / $679.5000 | Buy Now |