Part Details for CRX0041AE by Hammond Power Solutions
Overview of CRX0041AE by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0041AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2859
|
Newark | Line Reactor, 3-Phase, 41A, 0.68Mh, Product Range:Centurion R Series, Supply Voltage Max:600Vac, Power Consumption:40Hp, Impedance:-, Phase Type:3 Phase, Output Current:41A, Inductance:680µh, Length:10", Width:10", Height:8.13" Rohs Compliant: Yes |Hammond Power Solutions CRX0041AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.9200 / $626.7900 | Buy Now |
DISTI #
70756057
|
RS | Line Reactor, 41 A, 0.677 mH, 60Hz, Cu Type 2, HPS Centurion R Series | Hammond Power Solutions CRX0041AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$438.9600 / $487.7400 | RFQ |