Part Details for CRX0041BC by Hammond Power Solutions
Overview of CRX0041BC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0041BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2860
|
Newark | Line Reactor, 3-Phase, 41A, 1.13Mh, Product Range:Centurion R Series, Supply Voltage Max:600Vac, Power Consumption:40Hp, Impedance:-, Phase Type:3 Phase, Output Current:41A, Inductance:1.13Mh, Length:5.19", Width:7.12", Height:6.38" Rohs Compliant: Yes |Hammond Power Solutions CRX0041BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.4400 / $570.3200 | Buy Now |
DISTI #
70756058
|
RS | Line Reactor, 41 A, 1.128 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0041BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$523.5500 / $581.7300 | Buy Now |