Part Details for CRX0045CC by Hammond Power Solutions
Overview of CRX0045CC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0045CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2862
|
Newark | Line Reactor, 3-Phase, 45A, 1.2Mh, Product Range:Centurion R Series, Supply Voltage Max:-, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:45A, Inductance:1.2Mh, Length:5.19", Width:7.12", Height:6.38" Rohs Compliant: Yes |Hammond Power Solutions CRX0045CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.3200 / $741.9600 | Buy Now |
DISTI #
70756060
|
RS | Line Reactor, 45 A, 1.2 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0045CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$694.4700 / $771.6400 | Buy Now |