Part Details for CRX0046DC by Hammond Power Solutions
Overview of CRX0046DC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0046DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2870
|
Newark | Line Reactor, 3-Phase, 46A, 0.45Mh, Product Range:Centurion R Series, Supply Voltage Max:240Vac, Power Consumption:15Hp, Impedance:-, Phase Type:3 Phase, Output Current:46A, Inductance:450µh, Length:4.69", Width:7.12", Height:6.38" Rohs Compliant: Yes |Hammond Power Solutions CRX0046DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.8000 / $502.7600 | Buy Now |
DISTI #
70756067
|
RS | Line Reactor, 46 A, 0.445 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0046DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$470.5800 / $522.8700 | Buy Now |