Part Details for CRX0143AC by Hammond Power Solutions
Overview of CRX0143AC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0143AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2960
|
Newark | Line Reactor, 3-Phase, 143A, 0.07Mh, Product Range:Centurion R Series, Supply Voltage Max:208Vac, Power Consumption:50Hp, Impedance:-, Phase Type:3 Phase, Output Current:143A, Inductance:70Μh, Length:6", Width:7.25", Height:5.63" Rohs Compliant: Yes |Hammond Power Solutions CRX0143AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$557.0600 / $860.9100 | Buy Now |
DISTI #
70756137
|
RS | Line Reactor, 143 A, 0.07 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0143AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$616.5600 / $685.0700 | RFQ |