There are no models available for this part yet.
Overview of CRX0143BC by Hammond Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRX0143BC by Hammond Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X2962
|
Newark | Line Reactor, 3-Phase, 143A, 0.1Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:50Hp, Impedance:-, Phase Type:3 Phase, Output Current:143A, Inductance:100µh, Length:7", Width:9.25", Height:7" Rohs Compliant: Yes |Hammond Power Solutions CRX0143BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.4800 / $897.0000 | Buy Now | |
DISTI #
70756139
|
RS | Line Reactor, 143 A, 0.10 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0143BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$815.3700 / $905.9700 | RFQ |