There are no models available for this part yet.
Overview of CRX0143BE by Hammond Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRX0143BE by Hammond Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70756140
|
RS | Line Reactor, 143 A, 0.10 mH, 60Hz, Cu Type 1, HPS Centurion R Series | Hammond Power Solutions CRX0143BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$899.6400 / $999.6000 | RFQ |