Part Details for CRX01D1BC by Hammond Power Solutions
Overview of CRX01D1BC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX01D1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2930
|
Newark | Line Reactor, 3-Phase, 1.1A, 33.94Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:0.5Hp, Impedance:-, Phase Type:3 Phase, Output Current:1.1A, Inductance:33.94Mh, Length:2.29", Width:4.13" Rohs Compliant: Yes |Hammond Power Solutions CRX01D1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5600 / $103.2000 | Buy Now |
DISTI #
70404465
|
RS | Line Reactor, 3-Ph, Core and Coil, 5%, 480V, 0.5HP, HPS Centurion R Series | Hammond Power Solutions CRX01D1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$107.3300 | Buy Now |