There are no models available for this part yet.
Overview of CRX0211CC by Hammond Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRX0211CC by Hammond Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X3018
|
Newark | Line Reactor, 3-Phase, 211A, 0.08Mh, Product Range:Centurion R Series, Supply Voltage Max:208Vac, Power Consumption:75Hp, Impedance:-, Phase Type:3 Phase, Output Current:211A, Inductance:80µh, Length:7.63", Width:9.25", Height:7" Rohs Compliant: Yes |Hammond Power Solutions CRX0211CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$987.2600 / $1,528.2200 | Buy Now | |
DISTI #
70756187
|
RS | Line Reactor, 211 A, 0.08 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0211CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,129.7200 / $1,189.1800 | RFQ |