Part Details for CRX0242BC by Hammond Power Solutions
Overview of CRX0242BC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0242BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3028
|
Newark | Line Reactor, 3-Phase, 242A, 0.2Mh, Product Range:Centurion R Series, Supply Voltage Max:600Vac, Power Consumption:250Hp, Impedance:-, Phase Type:3 Phase, Output Current:242A, Inductance:200Μh, Length:9.5", Width:11.05", Height:10" Rohs Compliant: Yes |Hammond Power Solutions CRX0242BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,586.9700 / $2,214.9000 | Buy Now |
DISTI #
70756197
|
RS | Line Reactor, 242 A, 0.19 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0242BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,907.4300 / $2,007.8200 | RFQ |