Part Details for CS 180 by Eaton Corporation
Overview of CS 180 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-180-W
|
TME | Guard, A: 335mm, B: 214mm, C: 55mm, D: 69mm, E: 76mm, max.120°C, 0÷4krpm Min Qty: 1 | 4 |
|
$20.9400 / $23.5600 | Buy Now |