There are no models available for this part yet.
Overview of CS-018-114.285M by Connor-Winfield
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-018-114.285M by Connor-Winfield
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW646CT-ND
|
DigiKey | CRYSTAL 114.2850MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2032 In Stock |
|
$1.8750 / $3.4400 | Buy Now |
CAD Models for CS-018-114.285M by Connor-Winfield
Part Data Attributes for CS-018-114.285M by Connor-Winfield
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONNOR WINFIELD CORP
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Samacsys Manufacturer
|
Connor Winfield
|
Additional Feature
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
100 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
114.285 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for CS-018-114.285M
This table gives cross-reference parts and alternative options found for CS-018-114.285M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-018-114.285M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-018-114.285MHZ | Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, ROHS COMPLIANT, LEADLESS, HERMATIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | CS-018-114.285M vs CS-018-114.285MHZ |
Related Parts for CS-018-114.285M
-
CS-018-114.285MHZQuartz Crystals
-
GRM185R61E105KA12DFixed Capacitors
-
CRCW02014K70FKEDFixed Resistors
-
53254-0770Headers and Edge Type Connectors
-
CDRH4D28CLDNP-100PCFixed Inductors
-
STM32H743ZIT6Microcontrollers
-
MI0805K400R-10Data Line Filters
-
NTD4302T4GPower Field-Effect Transistors
-
UCC2805QDRQ1Switching Regulator or Controllers