There are no models available for this part yet.
Overview of CS-1-8711-9922-I by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93992-236HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
10146099-226KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 26 position | |
51939-922LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 56S Right Angle Header, Solder To Board |
Price & Stock for CS-1-8711-9922-I by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-CS-1-8711-9922-I-ND
|
DigiKey | PMI DIA .230" (5.8MM) BLUE 5V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.2979 | Buy Now | |
DISTI #
593-CS-1-8711-9922-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .230" (5.8mm) Blue 5V RoHS: Compliant | 0 |
|
$10.1800 / $11.0800 | Order Now | |
DISTI #
75413735
|
RS | Panel Mount Indicator Dia .230in. (5.8mm) Blue 5V | VCC (Visual Communications Company) CS-1-8711-9922-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$9.8300 | Buy Now |
CAD Models for CS-1-8711-9922-I by Visual Communications Company
Part Data Attributes for CS-1-8711-9922-I by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Terminal Finish
|
Nickel (Ni)
|