Part Details for CS-1-8712-9922-I by Visual Communications Company
Overview of CS-1-8712-9922-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87125-016 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
87125-017 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. | |
87125-034 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for CS-1-8712-9922-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CS-1-8712-9922-I-ND
|
DigiKey | PMI DIA .230" (5.8MM) WHITE 5V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9235 | Buy Now |
DISTI #
593-CS-1-8712-9922-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .230" (5.8mm) White 5V RoHS: Compliant | 0 |
|
$10.7000 / $11.6500 | Order Now |
DISTI #
75413741
|
RS | Panel Mount Indicator Dia .230in. (5.8mm) White 5V | VCC (Visual Communications Company) CS-1-8712-9922-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.3300 | Buy Now |
Part Details for CS-1-8712-9922-I
CS-1-8712-9922-I CAD Models
CS-1-8712-9922-I Part Data Attributes
|
CS-1-8712-9922-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CS-1-8712-9922-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Terminal Finish | Nickel (Ni) |