Part Details for CS-18N130 by Teledyne Relays
Overview of CS-18N130 by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-18N130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-18N130
|
Avnet Americas | RF Switch Module SP3T 0Hz to 12GHz 28V 60dB Failsafe - Bulk (Alt: CS-18N130) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,206.6252 / $1,407.7294 | Buy Now |