Part Details for CS-3624 by CUI Devices
Overview of CS-3624 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-3624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1649-ND
|
DigiKey | BUZZER MAGNETIC 24V 32X17 FLANGE Min Qty: 1 Lead time: 21 Weeks Container: Tray |
719 In Stock |
|
$2.0795 / $3.5100 | Buy Now |
DISTI #
490-CS-3624
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 22.8 x 17 mm, 15.5 mm deep, SS, 24 V, panel mount w/ wires, driving circuit RoHS: Compliant | 861 |
|
$2.2400 / $3.5100 | Buy Now |
|
Future Electronics | Piezo Buzzers & Audio Indicators buzzer, 22.8 x 17 mm, 15.5 mm deep, SS, 24 V, p RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.8000 / $2.9700 | Buy Now |
|
Onlinecomponents.com | 22.8 x 17.0 mm, 20~28 Vdc, Panel Mount w/ Wire Leads, Mounting Tabs, Solid State Audio Indicator Buzzer | 0 |
|
$1.9900 / $2.3200 | Buy Now |