Part Details for CS-37S6C-S by Teledyne Coax Switches
Overview of CS-37S6C-S by Teledyne Coax Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-37S6C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Switch - Elite - 28 Vdc Latching - 18 GHz - 50 Ohms - 1.5:1 VSWR - Indicator Contacts - 9 Pin D-Sub Connector. RoHS: Compliant | 0 |
|
$454.7900 / $635.0500 | Buy Now |
|
Master Electronics | Coaxial Switch - Elite - 28 Vdc Latching - 18 GHz - 50 Ohms - 1.5:1 VSWR - Indicator Contacts - 9 Pin D-Sub Connector. RoHS: Compliant | 0 |
|
$454.7900 / $635.0500 | Buy Now |