Part Details for CS-4-14NTA by NIDEC Components
Overview of CS-4-14NTA by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-4-14NTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5316
|
Newark | Rotary Switch, Sp4T, 0.1A, 16Vac, Smd, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:16V, Product Range:Cs-4 Series, Illumination:Non Illuminated, Rohs Compliant: Yes |Nidec Components CS-4-14NTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$2.1300 / $2.9200 | Buy Now |
DISTI #
563-1037-1-ND
|
DigiKey | SWITCH ROTARY DIP SP4T 0.1A 16V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4904 In Stock |
|
$1.2599 / $2.5000 | Buy Now |
DISTI #
72154698
|
RS | DIP Switch, SP4T, Flush, Rotary, Recessed, 16VDC, 100mA, CS-4 Series | Nidec Components CS-4-14NTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.9100 | RFQ |
DISTI #
C1S153700027007
|
Chip1Stop | Switch Rotary ON ON ON ON SP4T 4 Flush Screwdriver J-Hook 0.1A 16VAC 16VDC 0.5VA T/R RoHS: Not Compliant pbFree: No Container: Cut Tape | 25 |
|
$1.3600 / $1.3700 | Buy Now |