Part Details for CS-4-22YB by Nidec Copal Electronics Corporation
Overview of CS-4-22YB by Nidec Copal Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-4-22YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-4-22YB
|
Avnet Americas | Switch Rotary ON OFF ON DPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC 0.5VA Bulk - Bulk (Alt: CS-4-22YB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5180 / $1.6330 | Buy Now |
DISTI #
CS-4-22YB
|
Avnet Americas | Switch Rotary ON OFF ON DPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC 0.5VA Bulk - Bulk (Alt: CS-4-22YB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5180 / $1.6330 | Buy Now |
|
Chip1Cloud | SWITCH ROTARY DIP DPDT 100MA 16V | 10000 |
|
RFQ |
Part Details for CS-4-22YB
CS-4-22YB CAD Models
CS-4-22YB Part Data Attributes:
|
CS-4-22YB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-4-22YB
Nidec Copal Electronics Corporation
Rotary Switch, 2 Positions, Circular, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 4.4958 mm | |
Body Height | 2.286 mm | |
Body Length or Diameter | 5.0038 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |