Part Details for CS-63N005 by JST Manufacturing
Overview of CS-63N005 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-63N005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C7211
|
Newark | 6.3Mm Flag Receptacle Terminal Cover, Accessory Type:Cover, For Use With:6.3Mm Flag Receptacle Terminals, Connector Body Material:Nylon (Polyamide) Body, Product Range:- Rohs Compliant: Yes |Jst (Japan Solderless Terminals) CS-63N005 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 15062 |
|
$0.0530 / $0.0690 | Buy Now |
|
LCSC | Connector Housings ROHS | 9790 |
|
$0.0309 / $0.0569 | Buy Now |
Part Details for CS-63N005
CS-63N005 CAD Models
CS-63N005 Part Data Attributes
|
CS-63N005
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CS-63N005
JST Manufacturing
Terminal Accessory, Housing,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | HOUSING | |
Connector Support Type | TERMINAL ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO |