Part Details for CS-A1-01-G-03 by IDEC Corporation
Overview of CS-A1-01-G-03 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-A1-01-G-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CS-A1-01-G-03-ND
|
DigiKey | 95A251290 CABLE 3PIN 3M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0600 | Buy Now |
DISTI #
199-CSA101G03
|
Mouser Electronics | Sensor Cables / Actuator Cables 95A251290 Cable 3pin 3m | 0 |
|
$12.9500 / $16.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0700 / $13.3300 | Buy Now |
DISTI #
000000000003373774
|
Sager | Sensor Cables / Actuator Cables 95A251290 Cable 3pin 3m Min Qty: 1 | 0 |
|
$17.2000 / $20.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0700 / $13.3300 | Buy Now |