Part Details for CS-A1-01-G-05 by IDEC Corporation
Overview of CS-A1-01-G-05 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-A1-01-G-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CS-A1-01-G-05-ND
|
DigiKey | 95A251300 CABLE 3PIN 5M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6400 | Buy Now |
DISTI #
199-CSA101G05
|
Mouser Electronics | Sensor Cables / Actuator Cables 95A251300 Cable 3pin 5m | 0 |
|
$13.5900 / $18.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4600 / $17.8100 | Buy Now |
DISTI #
000000000003373775
|
Sager | Sensor Cables / Actuator Cables 95A251300 Cable 3pin 5m Min Qty: 1 | 0 |
|
$22.9700 / $27.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4600 / $17.8100 | Buy Now |