There are no models available for this part yet.
Overview of CS-A1-01-G-10 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-A1-01-G-10 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-CS-A1-01-G-10-ND
|
DigiKey | 95A251340 M12 CABLE 3-P 10M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6000 | Buy Now | |
DISTI #
199-CSA101G10
|
Mouser Electronics | Sensor Cables / Actuator Cables 95A251340 M12 cable 3-p 10m | 0 |
|
$20.9800 / $28.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1700 / $26.7000 | Buy Now | ||
DISTI #
000000000003373777
|
Sager | Sensor Cables / Actuator Cables 95A251340 M12 cable 3-p 10m Min Qty: 1 | 0 |
|
$34.4400 / $41.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$20.1700 / $26.7000 | Buy Now |