Part Details for CS-A1-06-U-03 by IDEC Corporation
Overview of CS-A1-06-U-03 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-A1-06-U-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1526
|
Newark | Unshielded M12 Axial Cable, 3M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.842Ft, Product Range:Sg2 Series, Accessory Type:Cordset Rohs Compliant: Yes |Idec CS-A1-06-U-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7600 / $49.8700 | Buy Now |
DISTI #
1885-CS-A1-06-U-03-ND
|
DigiKey | 95ASE1220 CABLE M12 8PIN 3M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0500 | Buy Now |
DISTI #
199-CSA106U03
|
Mouser Electronics | Sensor Cables / Actuator Cables 95ASE1220 Cable M12 8pin 3m | 0 |
|
$43.1500 / $46.8300 | Order Now |
DISTI #
70173900
|
RS | Cable M12 3M 8 Pole For SG4 And SG2 ,Enhanced, Receiver | IDEC Corporation CS-A1-06-U-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8700 / $55.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4200 / $38.5500 | Buy Now |
DISTI #
000000000003373802
|
Sager | Sensor Cables / Actuator Cables 95ASE1220 Cable M12 8pin 3m Min Qty: 1 | 0 |
|
$33.8600 / $40.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4200 / $38.5500 | Buy Now |