Part Details for CS-B2-02-G-07 by IDEC Corporation
Overview of CS-B2-02-G-07 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-B2-02-G-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CS-B2-02-G-07-ND
|
DigiKey | 95A251470 CABLE M8 4PIN 7M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0000 | Buy Now |
DISTI #
199-CSB202G07
|
Mouser Electronics | Sensor Hardware & Accessories 95A251470 Cable M8 4pin 7m | 0 |
|
$20.9500 / $30.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$19.2100 / $25.4400 | Buy Now | |
DISTI #
000000000003373839
|
Sager | Sensor Hardware & Accessories 95A251470 Cable M8 4pin 7m Min Qty: 1 | 0 |
|
$32.8100 / $39.3700 | Buy Now |
|
Master Electronics | 0 |
|
$19.2100 / $25.4400 | Buy Now |